Molex731712601RF-Steckverbinder
Conn BNC 0Hz to 3GHz 75Ohm Solder ST Edge Mount RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn BNC 0Hz to 3GHz 75Ohm Solder ST Edge Mount RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |