Molex73251-0132RF-Steckverbinder
Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
SMA | |
PL | |
Crimp | |
Straight | |
PIN | |
Gold | |
50 | |
Standard | |
Tray | |
3.918 | |
17.55 | |
Cable Mount |
EDA / CAD Models |