Molex73251-0361RF-Steckverbinder
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST F/F Gold Bag
RoHS Not Applicable | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SMA Adapter | |
F/F | |
Straight | |
F/F | |
Gold | |
0 to 18G | |
50 | |
Threaded | |
500 | |
Standard | |
-65 | |
165 | |
Bag | |
3.952 | |
N/A | |
22.23 | |
N/R | |
N/R |
EDA / CAD Models |