Molex732511350RF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Solder ST SMD RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
SMA | |
RCP | |
Solder | |
Straight | |
F | |
Gold | |
0 to 18G | |
50 | |
Threaded | |
500 | |
Standard | |
-65 | |
165 | |
Tray | |
1.265 | |
N/R | |
6.35 | |
6.35 | |
9.53 | |
Surface Mount |
EDA / CAD Models |