Molex732513482RF-Steckverbinder
Conn SMA F 0Hz to 27GHz 50Ohm Solder ST Flange Mount Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMA F 0Hz to 27GHz 50Ohm Solder ST Flange Mount Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |