Molex732520090RF-Steckverbinder
Conn 2.92mm 0Hz to 40GHz 50Ohm Solder ST Flange Mount RCP Gold Over Nickel Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
2.92mm | |
RCP | |
Solder | |
Straight | |
F | |
Gold Over Nickel | |
0 to 40G | |
50 | |
Threaded | |
Standard | |
Tray | |
2.058 | |
10.92 | |
Flange Mount |
EDA / CAD Models |