Molex73300-0090RF-Steckverbinder
Conn SMPM 0Hz to 65GHz 50Ohm Solder ST SMD PL Gold Over Nickel Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
SMPM | |
PL | |
Solder | |
Straight | |
M | |
Gold Over Nickel | |
0 to 65G | |
50 | |
Standard | |
Tray | |
0.235 | |
4 | |
4.5 | |
3.4 | |
Surface Mount |
EDA / CAD Models |