Amphenol Communications Solutions73333-111LFSteckverbinder, Telefon und Telekommunikation
RJ45 Modular Jack Connector, Input Output Connectors, CAT 3, 8P8C, Right Angle, Surface Mount, Without Shield, Snap Peg, 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
A secure connection has never been easier to retain with this modular jack 73333-111LF telephone and telecom connector from FCI. This F connector's 8 contacts that are made out of phosphor bronze and plated with gxt over nickel. This connector has a single port. Its pitch is 1.27 mm. It has a right angle body orientation. It has a female type gender. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 73333-111LF is housed in black nylon. This product is 15.24 mm long, 14.35 mm tall and 12.7 mm deep. It uses the solder termination method.