Amphenol Communications Solutions7334L2622F05LFSteckverbinder, Speicherkarte
Smart Card Reader, Input Output Connectors, Connectors for Friendly Environment, 8 contacts, Raised, Underneath clearance 4.2 mm, Lead Free
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Smart Card | |
HDR | |
8 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
Tin Over Nickel | |
1/Contact | |
1000 | |
100 | |
-40 | |
85 | |
10N | |
30000 | |
Tray | |
62 | |
40 | |
10.45 | |
Through Hole |
Do you want a memory card connection to your circuit? This smart card 7334L2622F05LF micro SD connector from FCI is a must! This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. 7334L2622F05LF is housed in polybutylene terephthalate. This component comes in tray packaging, useful for fast picking and placing of your parts. This power entry module has an operating temperature of -20 to 70 °C. It uses the solder termination method. This product is 62 mm long, 10.45 mm tall and 40 mm deep.