Molex733660010RF-Steckverbinder
Conn MCX 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MCX | |
PL | |
Crimp | |
Right Angle | |
M | |
Gold | |
0 to 6G | |
335VAC | |
50 | |
Standard | |
Bag | |
1.315 | |
9.36 | |
10.4 | |
Cable Mount |
EDA / CAD Models |