Molex73403-6240RF-Steckverbinder
Conn SMB 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMB 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
Supplier Unconfirmed | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |