Molex73403-6260RF-Steckverbinder
Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
SMB | |
PL | |
Straight | |
PIN | |
Gold | |
50 | |
Lock-On | |
Standard | |
Bag | |
3.156 | |
17.42 | |
9.5 | |
14.36 | |
Cable Mount |
EDA / CAD Models |