Molex73404-2990RF-Steckverbinder
Conn SMB 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Bag
RoHS Not Applicable | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SMB | |
PL | |
Straight | |
M | |
75 | |
Bag | |
Cable Mount |
EDA / CAD Models |
Conn SMB 0Hz to 4GHz 75Ohm Crimp ST Cable Mount PL Bag
RoHS Not Applicable | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
SMB | |
PL | |
Straight | |
M | |
75 | |
Bag | |
Cable Mount |
EDA / CAD Models |