Molex734150963RF-Steckverbinder
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
MMCX | |
RCP | |
Solder | |
Straight | |
F | |
Gold | |
0 to 6G | |
170VAC | |
50 | |
Standard | |
-65 | |
165 | |
Tape and Reel | |
0.377 | |
N/R | |
4.5 | |
7.44 | |
3.5 | |
Edge Mount |
EDA / CAD Models |