Molex73415-1472RF-Steckverbinder
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |