Molex734153596RF-Steckverbinder
Conn SMP 0Hz to 40GHz 50Ohm Solder ST Edge Mount PL Gold T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMP 0Hz to 40GHz 50Ohm Solder ST Edge Mount PL Gold T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |