Molex73415-5030RF-Steckverbinder
Conn SMP 0Hz to 40GHz 50Ohm Crimp RA Cable Mount F Gold SMP Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
SMP | |
F | |
Crimp | |
Right Angle | |
F | |
Gold | |
0 to 40G | |
50 | |
5000 | |
Standard | |
-65 | |
165 | |
Tray | |
1.226 | |
N/R | |
10.16 | |
N/A | |
8.09 | |
SMP | |
Cable Mount |
EDA / CAD Models |