Amphenol Communications Solutions73725-0110BLFConnector USB
USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | Yes |
PPAP | No |
Use the usb type a 73725-0110BLF audio and video connector from FCI to make your application work properly. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. Its pitch is 2 mm. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. 73725-0110BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 5.76 mm long, 13.83 mm tall and 19.7 mm deep. Its 4 terminals use the solder termination method.
EDA / CAD Models |