Switchcraft7381-4PG-300Steckverbinder, rund
Conn Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Maxi-Con-X® Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this field installable 7381-4PG-300 connector from Switchcraft. It has a straight body orientation. This product is 23.5 mm tall and 20.6 mm deep with a diameter of 23.5 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.