Amphenol Communications Solutions73996-011LFSteckverbinderzubehör
Metral® Accessories, Backplane Connectors, Shroud and Hybrid Housing End Wall - 5 Row
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Active |
Solder FCI's hard metric 73996-011LF backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This HDR connector has 30 HDR contacts. This is a 5-row connector. It has a header type gender. It has a straight body orientation. This backplane connector has an operating temperature of -55 to 85 °C. This product is 12.63 mm long and 19.4 mm. It uses the press fit termination method. 73996-011LF is housed in natural nylon.