Molex743209010Steckverbinder für Audio und Video
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
MicroCross | |
RCP | |
29 | |
29 | |
1.91 | |
Solder | |
Right Angle | |
3/Contact | |
40VAC | |
-20 | |
85 | |
100 | |
Steel | |
Bright Tin Over Nickel Over Copper | |
Natural | |
Tray | |
6.714 | |
36.83 | |
18.03 | |
9.91 | |
MicroCross™ | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
EDA / CAD Models |