Amphenol Communications Solutions74355-1042LFSteckverbinder, Telefon und Telekommunikation
2x4 Shielded PCB Receptacle, Low Profile Right Angle, Key 2, 3.3mm (0.13inch) Solder tail, Black
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Mounting this latch n lok 74355-1042LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold over nickel|gxt over nickel/tin. This is a 2-row connector. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -40 to 85 °C. 74355-1042LF is housed in black thermoplastic. This product is 19.55 mm long, 18.16 mm tall and 26.92 mm deep.