Diodes Incorporated74AHC00S14-13Gates (Gatter)
NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45 mm |
Verpackungsbreite | 3.99(Max) mm |
Verpackungslänge | 8.74(Max) mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
14 | |
Leitungsform | Gull-wing |
Dump the microprocessor and build your circuit using fundamental logical operations using Diodes Zetex's 74AHC00S14-13 logic gates. This gate has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.