Diodes Incorporated74AHC125T14-13Puffern und Leitungstreibern
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AHC | |
Buffer/Line Driver | |
4 | |
4 | |
4 | |
0 | |
4 | |
4 Low | |
No | |
Non-Inverting | |
11.5@3V to 3.6V|7.5@4.5V to 5.5V | |
16.5 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
40 | |
50 | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
14 |
Leading the input to the transmission line this 74AHC125T14-13 buffer and line driver by Diodes Zetex will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 4 channels per chip.