Diodes Incorporated74AHC126S14-13Puffern und Leitungstreibern
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AHC | |
Buffer/Line Driver | |
4 | |
4 | |
4 | |
0 | |
4 | |
4 High | |
No | |
Non-Inverting | |
11.5@3V to 3.6V|7.5@4.5V to 5.5V | |
16.5 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
40 | |
50 | |
500 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45 |
Verpackungsbreite | 3.99(Max) |
Verpackungslänge | 8.74(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
14 | |
Leitungsform | Gull-wing |
This 74AHC126S14-13 buffer and line driver from Diodes Zetex is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 4 channels per chip.