Diodes Incorporated74AHC1G126W5-7Puffern und Leitungstreibern
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AHC | |
Buffer/Line Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 High | |
No | |
Non-Inverting | |
11.5@3.3V|7.5@5V | |
16.5 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-25 |
5 | |
Leitungsform | Gull-wing |
Amplify analog and digital signals by driving the input to the transmission line with this 74AHC1G126W5-7 buffer and line driver from Diodes Zetex. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 1 channels per chip.