Diodes Incorporated74AHCT08S14-13Gates (Gatter)
AND Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45 mm |
Verpackungsbreite | 3.99(Max) mm |
Verpackungslänge | 8.74(Max) mm |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
14 | |
Leitungsform | Gull-wing |
Thanks to Diodes Zetex and their 74AHCT08S14-13 logic gates, you can simplify your circuit down to a fundamental level. This gate has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.