RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 12.6(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
Stiftanzahl | 48 |
Leitungsform | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the 74ALVC164245DGGTG4 level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 2.3/3 V, while its maximum is 3.6/5.5 V.