EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
ALVC | |
Voltage Level Translator | |
Bidirectional | |
16 | |
5.8@3.3V@5V | |
12.3 | |
1.7 | |
CMOS | |
250 | |
3-State | |
24 | |
-24 | |
2.3/3 | |
2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
0.04 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.65(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 7.1(Max) |
Leiterplatte geändert | 56 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA MICROSTAR JUNIOR |
56 | |
Leitungsform | Ball |
The Texas Instruments 74ALVC164245ZQLR level translator can control and allow the proper input voltage into your electronic circuits. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 2.3/3 V, while its maximum is 3.6/5.5 V.
EDA / CAD Models |