Diodes Incorporated74AUP1G86SE-7Gates (Gatter)
XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AUP | |
XOR | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
12.5@1.4V to 1.6V|21.5@1.1V to 1.3V|7.1@3V to 3.6V|7.6@2.3V to 2.7V|9.8@1.65V to 1.95V | |
26.6 | |
CMOS | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.15 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-353 |
5 | |
Leitungsform | Gull-wing |
Diodes Zetex's 74AUP1G86SE-7 logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has an operating temperature range of -40 °C to 125 °C. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.