Diodes Incorporated74AUP2G06FW4-7Puffern und Leitungstreibern
Buffer/Driver 2-CH Inverting Open Drain CMOS 6-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AUP | |
Buffer/Driver | |
2 | |
2 | |
2 | |
0 | |
2 | |
0 | |
No | |
Inverting | |
10.6@3.3V|12.2@1.8V|13.9@1.5V|18.4@1.2V|9.9@2.5V | |
25.8 | |
CMOS | |
Single-Ended | |
Open Drain | |
4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.37 |
Verpackungsbreite | 1 |
Verpackungslänge | 1 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | X2-DFN |
6 | |
Leitungsform | No Lead |
By driving the input to the transmission line this 74AUP2G06FW4-7 buffer and line driver by Diodes Zetex will amplify any signal. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V. It has 2 channels per chip.