Diodes Incorporated74AUP2G34FW3-7Puffern und Leitungstreibern
Buffer 2-CH Non-Inverting CMOS 6-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AUP | |
Buffer | |
2 | |
2 | |
2 | |
0 | |
2 | |
0 | |
No | |
Non-Inverting | |
10.3@1.4V to 1.6V|16.3@1.1V to 1.3V|5.6@3V to 3.6V|6.4@2.3V to 2.7V|8.1@1.65V to 1.95V | |
20.8 | |
CMOS | |
Single-Ended | |
4 | |
-4 | |
0.8 | |
1.8|2.5|3.3 | |
3.6 | |
0.5 | |
30 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.28 |
Verpackungsbreite | 1 |
Verpackungslänge | 0.9 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | X2-DFN |
6 | |
Leitungsform | No Lead |
Amplify analog and digital signals by driving the input to the transmission line with this 74AUP2G34FW3-7 buffer and line driver from Diodes Zetex. This line driver has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.