Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AVC | |
Voltage Level Translator | |
Bidirectional | |
32 | |
6@1.8V | |
10 | |
CMOS | |
3-State | |
12 | |
-12 | |
1.4 | |
1.8|2.5|3.3 | |
3.6 | |
-40 | |
85 | |
Commercial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 5.6(Max) |
Verpackungslänge | 13.6(Max) |
Leiterplatte geändert | 96 |
Standard-Verpackungsname | BGA |
Lieferantenverpackung | BGA MICROSTAR |
96 | |
Leitungsform | Ball |
Are you looking for a device that can regulate the input voltage into your circuit? Texas Instruments' 74AVCB324245ZKER level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 3.6 V.
EDA / CAD Models |