Integrated Device Technology74FCT2244ATQGPuffern und Leitungstreibern
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin QSOP Tube
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.47 mm |
Verpackungsbreite | 3.94 mm |
Verpackungslänge | 8.69 mm |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | QSOP |
20 | |
Leitungsform | Gull-wing |
By driving the input to the transmission line this 74FCT2244ATQG buffer and line driver by IDT will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.