NXP Semiconductors74HC138N652Dekodierer und Demuxers
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Bulk
Compliant | |
EAR99 | |
Obsolete | |
HC | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
150@2V|26@6V|30@4.5V | |
225 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
5 | |
6 | |
0.008 | |
50 | |
-40 | |
125 | |
Bulk |
EDA / CAD Models |