NXP Semiconductors74HC373N,652Verriegelungen
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Bulk
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
8542.31.00.01 |
This d-type 74HC373N,652 low-level latch from NXP Semiconductors is a staple for any circuit designer. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -40 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.
EDA / CAD Models |