Diodes Incorporated74HCT00S14-13Gates (Gatter)
NAND Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HCT | |
NAND | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
22@4.5V | |
29 | |
CMOS | |
Push-Pull | |
4 | |
-4 | |
4.5 | |
5 | |
5.5 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45 |
Verpackungsbreite | 3.99(Max) |
Verpackungslänge | 8.74(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
14 | |
Leitungsform | Gull-wing |
Diodes Zetex brings you their latest 74HCT00S14-13 logic gates, from which you can build and implement logical functions. This gate has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.