NXP Semiconductors74HCT238BQ,115Dekodierer und Demuxers
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
HCT | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Non-Inverting | |
35@4.5V | |
56 | |
CMOS | |
4 | |
-4 | |
4.5 | |
5 | |
5.5 | |
0.008 | |
50 | |
-40 | |
125 | |
Tape and Reel |
Choose between multiple outputs given a certain selection inputs with this 74HCT238BQ,115 from NXP Semiconductors. This decoder has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.