Toshiba74LCX07FT(AE)Puffern und Leitungstreibern
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LCX | |
Buffer/Driver | |
6 | |
6 | |
6 | |
0 | |
6 | |
0 | |
No | |
Non-Inverting | |
22 | |
CMOS | |
Single-Ended | |
Open Drain | |
32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5 | |
10 | |
180 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP-B |
14 | |
Leitungsform | Gull-wing |
Leading the input to the transmission line this 74LCX07FT(AE) buffer and line driver by Toshiba will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 6 channels per chip.
EDA / CAD Models |