STMicroelectronics74LCX16240TTRPuffern und Leitungstreibern
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin TSSOP T/R
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
LCX | |
Buffer/Line Driver | |
4 | |
16 | |
16 | |
0 | |
16 | |
4 Low | |
No | |
Inverting | |
5.3@2.7V|4.5@3V to 3.6V | |
6 | |
CMOS | |
Single-Ended | |
3-State | |
24 | |
-24 | |
2 | |
2.5|3.3 | |
3.6 | |
5 | |
20 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 12.6(Max) |
Leiterplatte geändert | 48 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
48 | |
Leitungsform | Gull-wing |
This 74LCX16240TTR buffer and line driver from STMicroelectronics is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. It has 16 channels per chip.