STMicroelectronics74LCX245MTRBus-Transceiver
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
LCX | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
10.7 | |
8.1@3V to 3.6V|9.2@2.7V | |
50 | |
CMOS | |
LVTTL|TTL | |
LVCMOS | |
3-State | |
24 | |
-24 | |
10 | |
2 | |
3.6 | |
5 | |
-55 | |
125 | |
Tape and Reel |
EDA / CAD Models |