Diodes Incorporated74LVC1G07FW4-7Puffern und Leitungstreibern
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 6-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
Buffer/Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
1.7(Typ)@5V|2.3(Typ)@3.3V|2.5(Typ)@2.7V | |
8.5 | |
CMOS | |
Single-Ended | |
Open Drain | |
32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5.5 Inputs | |
200 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.37 |
Verpackungsbreite | 1 |
Verpackungslänge | 1 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | X2-DFN |
6 | |
Leitungsform | No Lead |
This 74LVC1G07FW4-7 buffer and line driver from Diodes Zetex is used to amplify an analog or digital signal by driving the input to the transmission line. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 1 channels per chip.