Diodes Incorporated74LVC1G07Z-7Puffern und Leitungstreibern

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-553 T/R

Leading the input to the transmission line this 74LVC1G07Z-7 buffer and line driver by Diodes Zetex will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.

A datasheet is only available for this product at this time.