Diodes Incorporated74LVC1G10FZ4-7Gates (Gatter)
NANDGate 1-Element 3-IN 6-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.37 |
Verpackungsbreite | 1 |
Verpackungslänge | 1.4 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | X2-DFN |
6 | |
Leitungsform | No Lead |
Thanks to Diodes Zetex and their 74LVC1G10FZ4-7 logic gates, you can simplify your circuit down to a fundamental level. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.