Diodes Incorporated74LVC1G32Z-7Gates (Gatter)
OR Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
OR | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
5.5@5V|6@3.3V|7@2.7V | |
10.5 | |
CMOS | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
200 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.6 |
Verpackungsbreite | 1.2 |
Verpackungslänge | 1.6 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-553 |
5 | |
Leitungsform | Flat |
Dump the microprocessor and build your circuit using fundamental logical operations using Diodes Zetex's 74LVC1G32Z-7 logic gates. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.