Diodes Incorporated74LVC1G86FW4-7Gates (Gatter)
XOR Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
XOR | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
5.5@5V|6.5@3.3V|7.5@2.7V | |
13 | |
CMOS | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
200 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.31(Max) |
Verpackungsbreite | 1 |
Verpackungslänge | 1 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | X2-DFN |
6 | |
Leitungsform | No Lead |
Build any logic circuits you can think of with this 74LVC1G86FW4-7 logic gate by Diodes Zetex. This gate has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.