Diodes Incorporated74LVC1G97W6-7Gates (Gatter)
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
Multi Function | |
1 | |
2-IN | |
0 | |
1 | |
1 | |
6.4@5V|7.9@3.3V | |
18 | |
CMOS | |
Schmitt Trigger | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
200 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-26 |
6 | |
Leitungsform | Gull-wing |
Diodes Zetex's 74LVC1G97W6-7 logic gates will allow you to implement basic logic functions within your electronic circuit. This gate has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V.