Diodes Incorporated74LVC32AS14-13Gates (Gatter)
OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVC | |
OR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
3.6@3.3V|4.2@2.7V | |
10.2 | |
CMOS | |
24 | |
-24 | |
1.65 | |
1.8|2.5|3.3 | |
3.6 | |
40 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45 |
Verpackungsbreite | 3.99(Max) |
Verpackungslänge | 8.74(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
14 | |
Leitungsform | Gull-wing |
74LVC32AS14-13 logic gates from Diodes Zetex are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.