Diodes Incorporated74LVCE1G08W5-7Gates (Gatter)
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LVCE | |
AND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
3.6@5V | |
5.6 | |
CMOS | |
32 | |
-32 | |
1.4 | |
1.8|2.5|3.3|5 | |
5.5 | |
10 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.1 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 3 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-25 |
5 | |
Leitungsform | Gull-wing |
Diodes Zetex brings you their latest 74LVCE1G08W5-7 logic gates, from which you can build and implement logical functions. This gate has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.4 V, while its maximum is 5.5 V.