Compliant | |
EAR99 | |
Obsolete | |
LVT | |
Latched Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
2 Low | |
4 Low | |
0 | |
Yes | |
Non-Inverting | |
7.4 | |
4.6@3.3V|5.2@2.7V | |
50 | |
BiCMOS | |
LVTTL | |
LVTTL | |
3-State | |
64 | |
-32 | |
2.7 | |
3.6 | |
5 | |
-40 | |
85 | |
Rail |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
LVT | |
Latched Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
2 Low | |
4 Low | |
0 | |
Yes | |
Non-Inverting | |
7.4 | |
4.6@3.3V|5.2@2.7V | |
50 | |
BiCMOS | |
LVTTL | |
LVTTL | |
3-State | |
64 | |
-32 | |
2.7 | |
3.6 | |
5 | |
-40 | |
85 | |
Rail |
EDA / CAD Models |